Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 0.1657864 Ohm 3280mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 158LMB250M2EH technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.1657864Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3280mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.