Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 20mm) Radial 5mm 0.265 Ohm 1150mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 158RZM010M1320 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | RZM |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.