High-performance aluminum electrolytic capacitor with 15000µF capacitance and 50V DC rated voltage. Features a 20% capacitance tolerance, 2 terminals, and a 10mm terminal pitch. Operating temperature range spans from -40°C to 85°C, with a lifespan of 2000 hours at 85°C. This polarized capacitor offers a low ESR of 0.03868 Ohms and a ripple current capability of 5900mA. Dimensions are 35mm diameter by 45mm length, utilizing a snap-in mounting style.
Illinois Capacitor 159LBA050M2EG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 159LBA050M2EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.