Cap Aluminum Lytic 15000uF 25V 20% (35 X 25mm) Snap-In 10mm 0.03316 Ohm 3950mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 159LBB025M2EC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.