The 159LMU035M2EE is a 35V 15000uF electrolytic capacitor with a 20% tolerance, suitable for through hole mounting with a snap-in termination style. It has a standard ESR type and a terminal pitch of 10. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is manufactured by Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 159LMU035M2EE technical specifications.
| Capacitance | 15000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.03868Ohm |
| Ripple Current | 3930mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.