
This through hole aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 350VDC with a tolerance of 20%. It has a ripple current of 1130 and a leakage current of 1260 at 5 minutes. The capacitor has a lifetime of 3000 hours and operates between -40°C and 85°C.
Illinois Capacitor 187LBB350M2BE technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1.5 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 35 |
| Capacitance | 180uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 1.38155Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1130mA |
| Leakage Current | 1260@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3FYH5 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 187LBB350M2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.