This is an aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 2.3025889 and the ripple current is 990. The capacitor has a leakage current of 1400 at 5 minutes and a lifetime of 3000 hours. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 187LMB400M2DD technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.3025889Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 990mA |
| Leakage Current | 1400@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.