Cap Aluminum Lytic 180uF 450V 20% (25 X 40mm) Snap-In 10mm 2.30259 Ohm 1100mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 187LMB450M2CF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.