The 187LMX250M2CC is a 180uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a high ripple current rating of 820 and a low leakage current of 900 microamps at 5 minutes. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Illinois Capacitor 187LMX250M2CC technical specifications.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.382Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 820mA |
| Leakage Current | 900@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 187LMX250M2CC to view detailed technical specifications.
No datasheet is available for this part.