Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 0.0921 Ohm 4730mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 188LBB160M2DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.