This 0.2uF film capacitor from Illinois Capacitor features a 1000VAC rating and 10% capacitance tolerance. It has a polypropylene dielectric and an ESR of 0.0012. The capacitor is designed for high AC voltage and current applications, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is mounted using screws and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 204HC3102K4VM6 technical specifications.
| Capacitance | 0.2uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0012Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 75 X 50 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.