Cap Film 0.2uF 1000VAC PP 10% (73 X 55 X 30.2mm) Screw Mount 0.0018 Ohm 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 204HC4102K2UM8 technical specifications.
| Capacitance | 0.2uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0018Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 73 X 55 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.