The 204LC3102KL505HM8 is a 0.2uF power film capacitor with a 1000VAC rating and a PP dielectric. It has a tolerance of 10% and an ESR of 0.0012. This capacitor is designed for high AC voltage and current applications and is suitable for operating temperatures between -40°C and 85°C. It features screw terminals for mounting and is available in a 50 X 50 X 34 size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 204LC3102KL505HM8 technical specifications.
| Capacitance | 0.2uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0012Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 50 X 50 X 34mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.