The 205PHB600K4H is a power film capacitor with a capacitance of 2uF and a DC rated voltage of 600VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 100°C and features an ESR of 0.0032. It is suitable for use in a variety of applications requiring a reliable and efficient film capacitor solution.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 205PHB600K4H technical specifications.
| Capacitance | 2uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0032Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.