The 205PSB102K6R is a 1000VDC 2uF PP film capacitor with a 10% tolerance. It features a high DC rated voltage of 1000V and an AC rated voltage of 480VAC. The capacitor has a low ESR of 0.0026 and is suitable for snubber applications. It operates over a temperature range of -40°C to 100°C and is mounted through a radial lead. The 205PSB102K6R is a general-purpose film capacitor from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 205PSB102K6R technical specifications.
| Capacitance | 2uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| AC Rated Voltage | 480VAC |
| ESR | 0.0026Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.