The 205PSB122K6R is a 1200VDC 2uF PP film capacitor with 10% tolerance. It has a DC rated voltage of 1200V and an AC rated voltage of 500VAC. The capacitor is designed for use in snubber applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a through hole radial package with a size of 57.5 X 30 X 45.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 205PSB122K6R technical specifications.
| Capacitance | 2uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0024Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.