The 205PSB700K2J film capacitor from Illinois Capacitor features a capacitance of 2uF with a tolerance of 10%. It has a DC rated voltage of 700VDC and an AC rated voltage of 420VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for use as a snubber and has an ESR of 0.0031. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 205PSB700K2J technical specifications.
| Capacitance | 2uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0031Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.