The 216LC5500K5PM8 is a 500VAC power film capacitor with a capacitance of 21uF and a tolerance of 10%. It features a high AC voltage rating and high current capability. The capacitor is designed for screw mount applications and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 216LC5500K5PM8 technical specifications.
| Capacitance | 21uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0004Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 100 X 100 X 54mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.