The 224MABA05KHL film capacitor from Illinois Capacitor features a capacitance of 0.22uF with a tolerance of 10%. It has a DC rated voltage of 1200V and an AC rated voltage of 500V. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -40 to 100 degrees Celsius. The capacitor is mounted through a radial terminal with a pitch of 27.5mm and measures 32 x 11 x 20mm in size.
Illinois Capacitor 224MABA05KHL technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.