Cap Film Suppression X2 0.22uF 310VAC PP 10% (15 X 7 X 12.5mm) Radial 12.5mm 110°C Bulk
Sign in to ask questions about the Illinois Capacitor 224MKP275KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 224MKP275KA technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 224MKP275KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.