Cap Film 0.22uF 2000V PP 10% (25.5 X 34mm) Axial 0.0057 Ohm 85°C Bulk
Illinois Capacitor 224PPS202K technical specifications.
| Capacitance | 0.22uF |
| Voltage | 2000VDC|630VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 630VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0057Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.5 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.