This 2.2uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a non-polarized component with a DC rated voltage of 100V. The capacitor is designed for through hole mounting and has a length of 16mm. It is part of the BPA series from Illinois Capacitor.
Illinois Capacitor 225BPA100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225BPA100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.