Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 60.317 Ohm 55mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 225KBM100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.