Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.3mm) SMD 113.036 Ohm 8.4mA 1000h 105°C T/R
Sign in to ask questions about the Illinois Capacitor 225NCN035M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 225NCN035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225NCN035M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.