The 225PPA850KS is a 2.2uF film capacitor with a maximum operating voltage of 850VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has an ESR of 0.0032 and is rated for operation between -40°C and 85°C. It is designed for through-hole mounting with an axial termination style and measures 29.5 X 59mm in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 225PPA850KS technical specifications.
| Capacitance | 2.2uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0032Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29.5 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.