This film capacitor from Illinois Capacitor features a capacitance of 2.2uF with a tolerance of 10% and a DC rated voltage of 1000VDC. It has an AC rated voltage of 480VAC and an ESR of 0.0031. The capacitor is designed for through hole mounting with a radial termination style and measures 57.5 X 30 X 45 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 225PSB102K2R technical specifications.
| Capacitance | 2.2uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0031Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.