The 225PSB102K6R is a 1000VDC 2.2uF film capacitor with 10% tolerance from Illinois Capacitor. It has a dielectric of polypropylene and an ESR of 0.0025. This capacitor is suitable for snubber applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is available in a through hole radial package with a size of 57.5 X 30 X 45.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 225PSB102K6R technical specifications.
| Capacitance | 2.2uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0025Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.