The 225PSB850K2J film capacitor from Illinois Capacitor features a capacitance of 2.2uF with a tolerance of 10%. It has a DC rated voltage of 850VDC and an AC rated voltage of 450VAC. The capacitor is designed for use in snubber applications and has an ESR of 0.0025. It can operate over a temperature range of -40 to 100 degrees Celsius and is mounted through a radial lead. The capacitor measures 42.5 X 30 X 45 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 225PSB850K2J technical specifications.
| Capacitance | 2.2uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0025Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.