The 225TMA200M is a polarized aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 200V. It has a max operating temperature of 105°C and a min operating temperature of -40°C. The capacitor is designed for use in through hole applications and has a length of 16mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |