Cap Supercap 22F 2.5V 10% (16 X 25mm) Radial 7.5mm 0.025 Ohm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Manufacturer Series | 226DLR2R5K |
| Capacitance | 22000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |