This 22uF surface mount aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a standard ESR and can operate within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 4 by 5.8 millimeters in size and is designed for surface mount applications.
Illinois Capacitor 226ECH6R3M technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 22.607Ohm |
| Ripple Current | 24mA |
| Size | 4 X 5.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.