Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 15.0715 Ohm 475mA 10000h 105°C
Illinois Capacitor 226KFM400M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | KFM |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226KFM400M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.