The 22uF 250VDC 10% Power Film Capacitor is a through hole mounted radial capacitor with a capacitance of 22uF and a working voltage of 250VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor operates within a temperature range of -40 to 100 degrees Celsius. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 226PHB250K2J technical specifications.
| Capacitance | 22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0029Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.