Cap Aluminum Lytic 22uF 100V -10% to 30% (10 X 12.5mm) Radial 5mm 6 Ohm 170mA 1000h 105°C
Illinois Capacitor 226RMR100Q technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 6Ohm |
| Ripple Current | 170mA |
| Leakage Current | 66@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.