This 16V aluminum electrolytic capacitor has a capacitance of 22uF and is polarized. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is a surface mount device with a width of 4mm and a length of 5mm, and a height of 5.4mm.
Illinois Capacitor 226SML016MD4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SML(16 VOLT) |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226SML016MD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.