This 22uF surface mount aluminum electrolytic capacitor has a rated voltage of 6.3VDC with a tolerance of 20%. It features an ESR of 19.59 and a ripple current of 31. The capacitor has a cylindrical construction and a size of 4 X 5.4. It operates between -40°C and 85°C and has a lifetime of 2000 hours. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 226SML6R3M technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 19.59Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 31mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.