Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 15.07 Ohm 35mA 3000h 105°C
Sign in to ask questions about the Illinois Capacitor 226SVL016MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 226SVL016MDW technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226SVL016MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.