Cap Aluminum Lytic 22uF 35V 20% (6.3 X 12.5mm) Axial 10.55 Ohm 61mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 226TMA035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.