Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 10.55 Ohm 70mA 1000h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 226UVK050MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Manufacturer Series | UVK |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 226UVK050MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.