This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a capacitance of 220 microfarads and a DC rated voltage of 16 volts. The capacitor measures 8.3 millimeters in width, 9.9 millimeters in length, and 6.2 millimeters in height. It is available in a 2-terminal package type.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227ACZ016MJG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9.9 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ACZ |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.