Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1.13 Ohm 860mA 2000h 105°C
Sign in to ask questions about the Illinois Capacitor 227CKE160MQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 227CKE160MQW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227CKE160MQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.