Cap Aluminum Lytic 220uF 200V 20% (16 X 35.5mm) Radial 7.5mm 1.13 Ohm 700mA 1000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227CKS200MSQ technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.13Ohm |
| Ripple Current | 700mA |
| Leakage Current | 1360@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.