Cap Aluminum Lytic 220uF 63V 20% (12.5 X 26mm) Axial 0.754 Ohm 360mA 2000h 125°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227HST063M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | HST |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.