Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.9043 Ohm 1050mA 4000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 227KXM035MLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 227KXM035MLN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 14 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227KXM035MLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.