Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.754 Ohm 1050mA 4000 hr
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227KXM050MME technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.754Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1050mA |
| Lifetime | 4000h |
| Size | 10 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.