This 220uF electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through hole mounting and has a terminal pitch of 10mm. The capacitor has a lifetime of 2000 hours and a leakage current of 943.93mA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227LBA450M2CF technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.50715Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1590mA |
| Leakage Current | 943.93@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.