The 227LMU350M2EC is a 220uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It features an ESR of 1.13036 and a ripple current of 1040. The capacitor has a leakage current of 1540 at 5 minutes and a lifetime of 2000 hours. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. The 227LMU350M2EC operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227LMU350M2EC technical specifications.
| Capacitance | 220uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| ESR | 1.13036Ohm |
| Ripple Current | 1040mA |
| Leakage Current | 1540@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.