Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13036 Ohm 1060mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227LMU400M2DE technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 1.13036Ohm |
| Ripple Current | 1060mA |
| Leakage Current | 1760@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.