Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 1.13 Ohm 910mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227LMX250M2BD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.