This Illinois Capacitor LSR series aluminum electrolytic capacitor features a capacitance of 220uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 105°C and has a polarized polarity. The capacitor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 227LSR016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | LSR |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | LSR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227LSR016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.